Low

TPS7A7200RGTT - 

LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, QFN-16

TPS7A7200RGTT - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, QFN-16
TPS7A7200RGTT - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, QFN-16
TPS7A7200RGTT - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, QFN-16

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TPS7A7200RGTT
Tellimiskood:
2307977
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The TPS7A7200RGTT is a low-dropout (LDO) Voltage Regulator designed for applications seeking very-low dropout capability with an input voltage from 1.5 to 6.5V. The device offers an innovative, user-configurable, output-voltage setting from 0.9 to 3.5V, eliminating external resistors and any associated error. The device has very fast load-transient response, is stable with ceramic output capacitors and supports a better than 2% accuracy over line, load and temperature. A soft-start pin allows for an application to reduce inrush into the load. Additionally, an open-drain, Power Good signal allows for sequencing power rails. The device belongs to a family of new-generation LDO regulator that uses innovative circuitry to offer very low dropout voltage along with the flexibility of a programmable output voltage. This device offers a fully user-configurable output voltage setting method. The device output voltage can be programmed to any target value from 0.9 to 3.5V in 50mV steps.
  • Very good load and line-transient response
  • Programmable soft-start
  • Power good (PG) output
  • 1.5% Accuracy overline, overload and overtemperature
  • Green product and no Sb/Br

Rakendused

Aerospace, Defence, Military, Portable Devices, Sensing & Instrumentation, Audio, RF Communications, Wireless, Computers & Computer Peripherals, Imaging, Video & Vision

Tooteteave

:
Adjustable
:
1.5V
:
6.5V
:
-
:
900mV
:
5V
:
2A
:
180mV
:
QFN
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

250 Laos

250 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 10.09.18
2,85 € 2.85
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 2,85 €
10 + 2,27 €
25 + 2,14 €
50 + 2,00 €
100 + 1,87 €
250 + 1,75 €
500 + 1,59 €
1000 + 1,26 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.