Low

TPS78318DDCT - 

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 1.8Vout, 150mAout, TSOT-23-5

TPS78318DDCT - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 1.8Vout, 150mAout, TSOT-23-5

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TPS78318DDCT
Tellimiskood:
2307974
Tootevalik
1.8V 150mA LDO Voltage Regulators
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The TPS78318DDCT is a Low-dropout Regulator (LDO) offers the benefits of ultralow power. This LDO is designed specifically for battery-powered applications where ultralow quiescent current is a critical parameter. The TPS78318DDCT with ultralow IQ (500nA), is ideal for microprocessors, microcontrollers and other battery-powered applications. The absence of pulldown circuitry at the output of the LDO provides the flexibility to use the regulator output capacitor as a temporary backup power supply (for example, during battery replacement). The TPS78318DDCT compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS78318DDCT also features thermal shutdown and current limit to protect the device during fault conditions.
  • 500nA Low quiescent current (IQ)
  • 150mA Low-dropout regulator
  • Low-dropout at 25°C, 130mV at 150mA
  • Low-dropout at 85°C, 175mV at 150mA
  • 3% Accuracy over load, line and temperature
  • Stable with a 1.0µF ceramic capacitor
  • Thermal shutdown and overcurrent protection

Rakendused

Portable Devices, Wireless, Consumer Electronics, Power Management

Hoiatused

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Tooteteave

:
Fixed
:
2.2V
:
5.5V
:
1.8V
:
-
:
-
:
150mA
:
130mV
:
TSOT-23
:
5Pins
:
-40°C
:
105°C
:
Each
:
1.8V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

160 Laos

160 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 18.06.18
0,757 € 0.76
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 0,757 €
50 + 0,661 €
100 + 0,508 €
250 + 0,479 €
500 + 0,449 €
1000 + 0,354 €
2500 + 0,314 €
5000 + 0,308 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.