Low

TMDSHVPSFBKIT - 

Development Kit, F28027 MCU, Full Bridge High Voltage Phase Shifted DC/DC Converter ControlCARD

TMDSHVPSFBKIT - Development Kit, F28027 MCU, Full Bridge High Voltage Phase Shifted DC/DC Converter ControlCARD

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TMDSHVPSFBKIT
Tellimiskood:
1893315
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Texas Instruments
:
32bit
:
Piccolo - TMS320F280xx
:
C2000
:
C2000
:
TMS320F28027
:
HV Phase Shifted Full Bridge Development Kit, F28027 Control Card, Software Installation CD
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The TMDSHVPSFBKIT is a C2000 high voltage phase shifted full bridge developer's kit, designed to quickly implement a digitally controlled phase shifted full bridge topology DC/DC converter. This design also supports peak current mode control with slope compensation, requiring no external circuitry. This is a high voltage kit intended to support voltage levels that are commonly used in end equipment designs and gives designers the opportunity to experiment with multiple control methods. This kit is an excellent companion to the primary side TMDSHVBLPFCKIT and TMDSHVPFCKITs providing a complete evaluation platform for power factor corrected AC input stages to a high efficiency DC/DC output stage. The evaluation module also features on board USB JTAG emulation, requiring no external JTAG emulator. The evaluation module is based on the Piccolo F28027 microcontroller. The kit includes controlSUITE, as well as a 32KB limited version of CCS V4 and full hardware and software documentation.
  • High voltage phase shifted DC/DC converter control CARD based EVM
  • Supports peak current mode control with slope compensation
  • Quick start graphical user interface
  • 380V to 400V DC input, 500 watt 12V regulated DC output
  • Multiple feedback methods for experimentation
  • Lossless current sensing circuit for fault protection
  • On board USB JTAG emulation
  • Open source hardware and software with full documentation
  • Detailed lab and discussion of PSFB Principles

Rakendused

Power Management, Embedded Design & Development

Sisukord

F28027 MCU based daughter card (non standard), HV Phase Shifted Full Bridge Development Kit, Software Installation CD.

Hoiatused

This equipment operates at high voltages and currents which can result in hazardous electrical shock

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

1 Laos

1 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 2.07.18
570,00 € 570.00
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 570,00 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.