Low

TEXAS INSTRUMENTS  EKK-LM4F232  LM4F232, USB, CAN, KEIL, EVAL KIT

Tootja toote nr:
EKK-LM4F232
Tellimiskood:
2059702
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
TEXAS INSTRUMENTS EKK-LM4F232
Video

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Stellaris EKK-LM4F232 USB+CAN Evaluation Kit for Keil Tools is a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, Analogue and low-power capabilities. The evaluation kit features a Stellaris microcontroller in a 144-LQFP package, a colour OLED display, USB OTG connector, a MicroSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing user to start building C code applications quickly. A supported evaluation version of Keil Real View Microcontroller Development Kit (MDK-ARM)
  • Uses Stellaris LM4F232H5QD with 256KB internal Flash, Excellent prototyping capability
  • 96 × 64 colour OLED display providing useful output and interface options
  • USB Micro-AB for prototyping USB application
  • MicroSD card slot for data storage
  • 5mm screw terminals for attaching external sensors and other Analogue inputs
  • Precision 3.0V reference for accurate Analogue-to-Digital conversion
  • Temperature sensor for temperature monitoring; 3-axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • 10 pin JTAG header providing standard debug interface
Exceeding the input range on either the screw terminal or the ADC pins directly can damage the analog circuitry.

Tooteteave

Silicon Manufacturer:
Texas Instruments
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
LM4F232
Silicon Family Name:
Stellaris
No. of Bits:
32bit
Kit Contents:
Evaluation Board, Cables, USB Flash Drive, Lithium Coin Cell Battery, CD, Complete Documentation
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Communications & Networking
  • Building Automation
  • Hobby & Education
  • Test & Measurement
  • Security
  • Medical
  • System Monitoring
  • Lighting

Sisukord

Stellaris EK-LM4F232 evaluation board,On-board Stellaris ICDI,USB Mini B to USB A plug cable, USB MicroA plug to USB A receptacle cable, USB MicroB plug to USB A plug cable, USB Flash drive, coin cell battery,StellarisWare Peripheral Driver Library and example source code, Stellaris Firmware Development Package with example source code, Quick start application with source code, Windows companion application,Complete Documents, supported version Keil Real View MDK-ARM

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
84733080
Kaal (kg):
.25

Seotud tooted