Low

TEXAS INSTRUMENTS  DRV2605YZFT  Special Function IC, Haptic Driver, AEC-Q100 Qualified, 2.5 V to 5.5 V, DSBGA-9

TEXAS INSTRUMENTS DRV2605YZFT
Tootja toote nr:
DRV2605YZFT
Tellimiskood:
2307949
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The DRV2605YZFT is a Haptic Driver designed to provide extremely-flexible haptic control of ERM and LRA actuators over a shared I²C-compatible bus. This control relieves the host processor from ever generating pulse-width modulated (PWM) drive signals. The...
  • I²C Controlled digital playback engine
  • Real-time playback mode through I²C
  • Smart-loop architecture
  • Automatic overdrive/braking
  • Automatic resonance tracking
  • Automatic actuator diagnostic
  • Automatic level calibration
  • PWM input with 0% to 100% duty-cycle control range
  • Optional analog input control
  • Hardware trigger input
  • Fast start-up time
  • 1.8V Compatible VDD-tolerant digital interface
  • Constant acceleration over supply voltage

Tooteteave

IC Function:
Haptic Driver
Output Current:
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Driver Case Style:
IC Package Type:
DSBGA
No. of Pins:
9Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Consumer Electronics;
  • Portable Devices

Seadusandlus ja keskkonnateave

Niiskustundlikkuse tase:
MSL 1 - Unlimited
Päritoluriik:
China

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85423990
Kaal (kg):
.000012

Seotud tooted

Sarnased tooted