Low

BQ24270RGET - 

Battery Charger for 1 Cell of Li-Ion battery, 20V input, 1.5 A charge, VQFN-24

TEXAS INSTRUMENTS BQ24270RGET
TEXAS INSTRUMENTS BQ24270RGET

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BQ24270RGET
Tellimiskood:
2307979
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The BQ24270RGET is a Li-ion Battery Charger with power path management and I2C interface. It is targeted for space-limited, portable applications with high capacity batteries. The single cell charger has several input current limits which allow operation from either an USB port or higher power input supply (i.e. AC adapter or wireless charging input) for a versatile solution. The power path management feature allows the BQ24270 to power the system from a high efficiency DC to DC converter while simultaneously and independently charging the battery. The charger monitors the battery current at all times and reduces the charge current when the system load requires current above the input current limit. This allows for proper charge termination and timer operation. The system voltage is regulated to the battery voltage but will not drop below 3.5V.
  • High-efficiency switch mode charger with separate power path control
  • Makes a GSM call with a deeply discharged battery or no battery
  • 0.5% Battery regulation accuracy
  • 10% Charge current accuracy
  • Voltage-based, NTC monitoring input
  • JEITA Compatible
  • Thermal regulation protection for output current control
  • BAT Short-circuit protection
  • Soft-start feature to reduce inrush current
  • Thermal shutdown and protection
  • Green product and no Sb/Br

Rakendused

Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Audio, Imaging, Video & Vision

Hoiatused

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tooteteave

:
Li-Ion
:
20V
:
4.44V
:
1.5A
:
VQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
MSL 2 - 1 year
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei ladustata enam

Saadaval on alternatiivid

2373542 - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.2V input, 4.4V / 3A charge, VQFN-24

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.