Low

TEKTRONIX  DPO4104B-L  Oscilloscope, 4 Analogue, 1 GHz, 2.5 GSPS, 5 Mpts, 350 ps

Tootja toote nr:
DPO4104B-L
Tellimiskood:
2079663
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
TEKTRONIX DPO4104B-L
360°

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The DPO4104B-L Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 5 Megapoint Record Length (L version only and 20 Megapoint Record Length on all other models
  • >50,000 wfm/s Maximum Waveform Capture Rate
  • Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500MHz or 1GHz analogue Bandwidth
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • Integrated 10/100/1000BASE-T Ethernet Port and Video Out Port to Export the Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • Per-channel Threshold Settings
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels

Tooteteave

Product Range:
-
Scope Channels:
4 Analogue
Bandwidth:
1GHz
Sampling Rate:
2.5GSPS
Display Memory Depth:
5 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Colour
Kit Contents:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Certificate of Calibration
Warranty:
3 Years
Plug Type:
EU, UK
Input Impedance:
1
Scope Type:
Bench
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Power Management
  • System Monitoring
  • Imaging, Video & Vision

Seadusandlus ja keskkonnateave

Päritoluriik:
China

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
90302010
Kaal (kg):
8.9
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatiivid

Oscilloscope, MDO4000C Series, 4 Analogue, 1 GHz, 5 GSPS, 350 ps

TEKTRONIX

4 Laos

Hind: Tükitoode

1+ 16 400 €

Osta

Oscilloscope, MDO3000 Series, 4 Analogue, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

TEKTRONIX

Kohaletoimetamise ootel (Saadaval järeltellimiseks näidatud tarneaegadega)

Hind: Tükitoode

1+ 13 500 €

Osta

Seotud tooted