Low

RMW-160/50-1200/ADH-0 - 

Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, Crosslinked PO (Polyolefin), 3:1, 160 mm

RMW-160/50-1200/ADH-0 - Adhesive Lined Heat Shrink Tubing, Medium Wall, Black, Crosslinked PO (Polyolefin), 3:1, 160 mm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
RMW-160/50-1200/ADH-0
Tellimiskood:
2360331
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Black
:
Crosslinked PO (Polyolefin)
:
3:1
:
160mm
:
50mm
:
1.22m
:
6.3"
:
1.968"
:
4ft
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The RMW-160/50-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability and product performance and simplified installation are required. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components and specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
  • Resistant to impact and abrasion
  • Resistant to chemicals and moisture
  • High shrink ratio to cover uneven substrate
  • Fast easy installation with a torch or heat gun
  • 125°C Full recovery temperature
  • -40 to 110°C Operating temperature range

Rakendused

Power Management, Automotive, Safety, Industrial

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.