Low

3-643818-6 - 

Wire-To-Board Connector, 20 AWG, 3.96 mm, 6 Contacts, Receptacle, MTA-156 Series, IDC / IDT, 1 Rows

3-643818-6 - Wire-To-Board Connector, 20 AWG, 3.96 mm, 6 Contacts, Receptacle, MTA-156 Series, IDC / IDT, 1 Rows

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
3-643818-6
Tellimiskood:
1772944
Tootevalik
MTA-156 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The MTA-156 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. The MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 18 to 26AWG
  • 2 to 24 Positions available
  • 600V and up to 12.5A Rating

Rakendused

Industrial

Tooteteave

:
3.96mm
:
6Contacts
:
Receptacle
:
MTA-156 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei ladustata enam

Saadaval on alternatiivid

2751361 - Wire-To-Board Connector, 3.96 mm, 6 Contacts, Receptacle, Mas-Con CE Series, IDC / IDT, 1 Rows

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.