Low

AMP - TE CONNECTIVITY  215715-1  D Sub Connector Housing, 9 Ways, D Sub, DE, HD 20 Series, Receptacle, Steel Body

AMP - TE CONNECTIVITY 215715-1
AMP - TE CONNECTIVITY 215715-1
Tootja toote nr:
215715-1
Tellimiskood:
2308803
Tootevalik
HD 20 Series
AMP - TE CONNECTIVITY 215715-1
AMP - TE CONNECTIVITY 215715-1

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The HD 20 series right-angle all plastic housing Connector designed for PC boards. The connector is available with mounting flanges that has through holes, threaded inserts or non-removable screwlocks. This connector is made in five sizes like size-1 has 9-position, size-2 has 15-position, size-3 has 25-position, size-4 has 37-position and size-5 has 50-position.

Tooteteave

No. of Positions:
9Ways
Connector Type:
D Sub
Connector Shell Size:
DE
Gender:
Receptacle
Connector Body Material:
Steel Body
For Use With:
HD 20 Series Size 20 Socket Contacts
Product Range:
HD 20 Series
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Netherlands

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.00567

Seotud tooted

Sarnased tooted

Otsige sellega sarnaseid tooteid. Valige üks järgmistest linkidest ja teid suunatakse tootegrupi lehele, kus on ära toodud kõik selle kategooria tooted, millel on antud omadus.