Low

170781-1 - 

Ring Tongue Terminal, M4, #8, PLASTI-GRIP Series, 16 AWG, 1.42 mm²

170781-1 - Ring Tongue Terminal, M4, #8, PLASTI-GRIP Series, 16 AWG, 1.42 mm²

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
170781-1
Tellimiskood:
2308909
Tootevalik
PLASTI-GRIP Series

Toote ülevaade

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Rakendused

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Tooteteave

:
M4
:
#8
:
PLASTI-GRIP Series
:
16AWG
:
1.42mm²
:
-
:
Red
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

6 Laos

6 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus

Saadaval, kuni laos jätkub

vaata vastuvõtmise lõppemise aegu
0,215 € 0.22
Hind:
Tükitoode
Mitmekordne: 10 Minimaalne: 10
Kogus Hind
10 + 0,215 €
50 + 0,211 €
150 + 0,207 €
250 + 0,202 €
500 + 0,198 €
1500 + 0,183 €
No longer stocked:: No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.