Low

1-215464-8 - 

Board-To-Board Connector, Vertical, 1.27 mm, 18 Contacts, Plug, Micro-MaTch Series, Through Hole

1-215464-8 - Board-To-Board Connector, Vertical, 1.27 mm, 18 Contacts, Plug, Micro-MaTch Series, Through Hole

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
1-215464-8
Tellimiskood:
1772989
Tootevalik
Micro-MaTch Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Rakendused

Industrial, Aerospace, Defence, Military, Audio

Tooteteave

:
1.27mm
:
18Contacts
:
Plug
:
Micro-MaTch Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

Kohaletoimetamise ootel

Saadaval järeltellimiseks näidatud tarneaegadega

 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 3.09.18

Võtke minuga ühendust, kui toode on laos

1,09 € 1.09
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 1,09 €
50 + 1,01 €
100 + 0,934 €
250 + 0,857 €
500 + 0,779 €
1000 + 0,667 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.