Low

STMICROELECTRONICS  STEVAL-ILL017V1  3.5W Non Isolated Offline Constant Current LED Driver Demonstration Board based on VIPER17HN

Tootja toote nr:
STEVAL-ILL017V1
Tellimiskood:
2308931
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
STMICROELECTRONICS STEVAL-ILL017V1
STMICROELECTRONICS STEVAL-ILL017V1
STMICROELECTRONICS STEVAL-ILL017V1
360°

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

STEVAL-ILL017V1 demonstration board is a 2W non isolated offline constant current LED driver based on the VIPer17. The board operates with an input ranging from 176V to 264VAC and provides 500mA of constant current from a 7VDC source, suitable for illuminating two LEDs in series. The VIPer17 device is an offline converter with an 800V rugged power section, a PWM control, overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, softstart and safe auto restart after the removal of a fault condition. The brown out protection function is embedded into the high voltage start up. Burst mode operation and the very low consumption of the device combine to meet standby energy saving regulations. Advanced frequency jittering reduces EMI filter cost.
  • 800V avalanche rugged power section
  • Provides 500mA constant current for LED
  • High precision constant current with +/- 5% tolerance
  • Overtemperature protection
  • LED open circuit protection
  • LED short circuit protection
  • PWM operation with frequency jittering for low EMI
  • Standby power is 50mW at 265VAC
  • Adjustable and accurate overvoltage protection
  • Safe auto restart after a fault condition

Tooteteave

Core Chip:
VIPER17
Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
500mA
Output Voltage:
-
Input Voltage Min:
176V
Input Voltage Max:
264V
Dimming Control Type:
PWM
Kit Contents:
Demo Board VIPer17
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • LED Lighting;
  • Power Management

Seadusandlus ja keskkonnateave

Päritoluriik:
Italy

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
84733020
Kaal (kg):
.089811

Sarnased tooted

Otsige sellega sarnaseid tooteid. Valige üks järgmistest linkidest ja teid suunatakse tootegrupi lehele, kus on ära toodud kõik selle kategooria tooted, millel on antud omadus.