Low

TSW-134-09-G-Q-RA - 

Board-To-Board Connector, Right Angle, 2.54 mm, 68 Contacts, Header, TSW Series, Through Hole

TSW-134-09-G-Q-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 68 Contacts, Header, TSW Series, Through Hole
TSW-134-09-G-Q-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 68 Contacts, Header, TSW Series, Through Hole

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TSW-134-09-G-Q-RA
Tellimiskood:
2049095
Tootevalik
TSW Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Rakendused

Industrial

Tooteteave

:
2.54mm
:
68Contacts
:
Header
:
TSW Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

200 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 6 tööpäeva jooksul

12,51 € 12.51
Hind:
Tükitoode
Mitmekordne: 3 Minimaalne: 3
Kogus Hind
3 + 12,51 €
5 + 8,50 €
10 + 7,63 €
50 + 6,37 €
100 + 5,79 €
250 + 4,90 €
500 + 4,49 €
No longer stocked:: No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.