Low

HTSW-105-07-F-D - 

Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, Through Hole, 2 Rows

HTSW-105-07-F-D - Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, Through Hole, 2 Rows
HTSW-105-07-F-D - Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, Through Hole, 2 Rows

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
HTSW-105-07-F-D
Tellimiskood:
2308511
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 3µ" gold flash plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Rakendused

Industrial

Tooteteave

:
2.54mm
:
10Contacts
:
Header
:
-
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
329 Laos

AMPHENOL ICC (FCI)

BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW

93 Laos

Tükitoode

1+ 0,579 € 10+ 0,547 € 100+ 0,453 € 500+ 0,398 € rohkem…

AMPHENOL ICC (FCI)

BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW

8 Laos

Tükitoode

1+ 2,45 € 10+ 2,21 € 100+ 1,98 € 200+ 1,84 € rohkem…

673 Laos

Tükitoode

1+ 0,622 € 15+ 0,564 € 25+ 0,537 € 100+ 0,51 € rohkem…

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei ladustata enam

Saadaval on alternatiivid

1622367 - Board-To-Board Connector, Vertical, 2.54 mm, 10 Contacts, Header, BergStik 77313 Series

1824343 - BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW

1824347 - BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW

Vaadake kõiki alternatiive/soovitusi
No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.