Low

FM16W08-SG - 

NVRAM, FRAM, 64 Kbit, 8K x 8bit, Parallel, 70 ns, SOIC

FM16W08-SG - NVRAM, FRAM, 64 Kbit, 8K x 8bit, Parallel, 70 ns, SOIC

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
FM16W08-SG
Tellimiskood:
2077743
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The FM16W08-SG is a 64kB wide voltage nonvolatile byte wide F-RAM Memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM16W08 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Minimum read and write cycle times are equal. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process and it also features 2.7 to 5.5V wide operating voltage. These features make the FM16W08 ideal for nonvolatile memory applications requiring frequent or rapid writes.
  • High-endurance 100 trillion read/writes
  • NoDelay™ Writes
  • Advanced high-reliability ferroelectric process
  • SRAM and EEPROM compatible
  • No battery concerns
  • Monolithic reliability
  • True surface mount solution, no rework steps
  • Superior for moisture, shock and vibration
  • Resistant to negative voltage undershoots
  • Low power consumption

Rakendused

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Tooteteave

:
FRAM
:
64Kbit
:
8K x 8bit
:
Parallel
:
70ns
:
SOIC
:
28Pins
:
2.7V
:
5.5V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

427 Laos

427 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 22.10.18
10,45 € 10.45
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 10,45 €
10 + 9,12 €
25 + 8,88 €
50 + 8,77 €
100 + 7,81 €
250 + 7,10 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.