Low

PANASONIC ELECTRONIC COMPONENTS  ERJ8ENF4122V  SMD Chip Resistor, Thick Film, 41.2 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS ERJ8ENF4122V
Tootja toote nr:
ERJ8ENF4122V
Tellimiskood:
2307692
Tootevalik
ERJ8E Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Panasonic ERJ 8E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three lay...
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Tooteteave

Resistance:
41.2kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ERJ8E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Seadusandlus ja keskkonnateave

Päritoluriik:
China

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85332100
Kaal (kg):
.00001
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatiivid

RES, THICK FILM, 41K2, 1%, 0.25W, 1206

VISHAY

1 124:  Laos

Hind: Tükitoode (saadetakse lõikelindil)

1+ 0,0941 € 10+ 0,0517 € 100+ 0,0301 € 1000+ 0,0207 €

Osta

RES, THICK FILM, 41K2, 1%, 0.25W, 1206, REEL

VISHAY

Kohaletoimetamise ootel (Saadaval järeltellimiseks näidatud tarneaegadega)

Hind: Tükitoode (saadetakse täispoolis)

10000+ 0,0141 € 15000+ 0,0126 € 25000+ 0,011 € 50000+ 0,0088 €

Osta