Low

PANASONIC ELECTRONIC COMPONENTS  ERJ6BQF4R3V  SMD Current Sense Resistor, 4.3 ohm, 250 mW, 0805 [2012 Metric], ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJ6BQF4R3V
Tootja toote nr:
ERJ6BQF4R3V
Tellimiskood:
1892950
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Panasonic ERJ 6B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Tooteteave

Resistance:
4.3ohm
Power Rating:
250mW
Resistor Case Style:
0805 [2012 Metric]
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Automotive
  • Industrial
  • Sensing & Instrumentation
  • Power Management
  • Consumer Electronics
  • Portable Devices

Seadusandlus ja keskkonnateave

Päritoluriik:
Japan

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85332100
Kaal (kg):
.000004
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (253.90KB) EN

Sarnased tooted