Low

PANASONIC ELECTRONIC COMPONENTS  BR-435  Battery, Lithium, 50 mAh, 3 V, PCB Pins, 4.2 mm

PANASONIC ELECTRONIC COMPONENTS BR-435
Technical Data Sheet (40.05KB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

  • Compact and lightweight, lithium carbon monofluoride pin type battery
  • Twice the voltage of conventional dry batteries
  • Pin terminal for easy connection
  • Wide operating temperature -40°C to +95°C

Tooteteave

Battery Technology:
Lithium
Battery Capacity:
50mAh
Battery Voltage:
3V
Battery Size Code:
-
Battery Terminals:
PCB Pins
External Diameter:
4.2mm
External Height:
35.9mm
External Width:
-
External Depth:
-
Weight:
0.85g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Seadusandlus ja keskkonnateave

Päritoluriik:
Japan

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85076000
UN Riski Kood:
3090
Kaal (kg):
.009