Low

OLIMEX  A10S-OLINUXINO-MICRO  CORTEX A8, OLINUXINO, LINUX, SBC

OLIMEX A10S-OLINUXINO-MICRO
OLIMEX A10S-OLINUXINO-MICRO
Technical Data Sheet (144.45KB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

OLIMEX A10S-OLINUXINO-MICRO
OLIMEX A10S-OLINUXINO-MICRO

Toote ülevaade

A10S-OLINUXINO-MICRO development board enables code development of applications running on the A10s microcontroller. The boards from the OLinuXino family are easy to setup and powerful. It is possible to use them in almost any application as a host board. They are suitable for embedded programming enthusiasts, Linux hobbyists (they can just use the board as a media centre or fully functional Linux-PC for instance) and also professionals since its low cost makes it very good solution for application orientated embedded systems. The main usage of the board is software embedded development without the urge of understanding perfectly the hardware. A10S is a new processor from Allwinner with Ethernet and HDMI support. Aside from the A10S Cortex-A8 at 1GHz the board also has 512MB RAM, Ethernet 100Mbit, USB Host/USB OTG, SD card, SDMMC card, HDMI is released.
  • A10S Cortex-A8 processor at 1GHz, 3D Mali400 GPU, NEON
  • No nand flash memory and built in OS
  • USB high speed host and USB-OTG with power control and current limiter
  • HDMI output with ESD protectors
  • Audio line input and audio headphones output
  • UEXT connector
  • LCD connector and 50 GPIOs on three GPIO connectors
  • 5V input power supply, noise immune design
  • 4 mounting holes
  • Status LED and power LED

Tooteteave

Silicon Manufacturer:
Olimex
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-A8
Silicon Core Number:
A10S
Silicon Family Name:
-
Kit Contents:
Single Board Computer A10S
Product Range:
-
Features:
-

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Hobby & Education

Seadusandlus ja keskkonnateave

Päritoluriik:
Bulgaria

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85423990
Kaal (kg):
.1

Seotud tooted

Sarnased tooted

Otsige sellega sarnaseid tooteid. Valige üks järgmistest linkidest ja teid suunatakse tootegrupi lehele, kus on ära toodud kõik selle kategooria tooted, millel on antud omadus.