Low

MULTICOMP  MC01W080516K2  SMD Chip Resistor, Thick Film, 6.2 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC01W080516K2
Tootja toote nr:
MC01W080516K2
Tellimiskood:
2129180
Tootevalik
MC Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Tooteteave

Resistance:
6.2kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Consumer Electronics
  • Portable Devices
  • Power Management
  • Industrial
  • Sensing & Instrumentation

Seadusandlus ja keskkonnateave

Päritoluriik:
Thailand

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Y-Ex
Tariifi nr:
85332100
Kaal (kg):
.000005

Alternatiivid

SMD Chip Resistor, Thick Film, 6.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Pool
5 000 Laos

Hind: Tükitoode (saadetakse täispoolis)

5000+ 0,0059 € 25000+ 0,0042 € 50000+ 0,0037 €

Osta

SMD Chip Resistor, Thick Film, 6.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Pool
70 000 Laos

Hind: Tükitoode (saadetakse täispoolis)

5000+ 0,0012 €

Osta

SMD Chip Resistor, Thick Film, 6.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Lõigatud linditükk
139 Laos

Hind: Tükitoode (saadetakse lõikelindil)

10+ 0,0065 € 100+ 0,0039 € 500+ 0,0028 € 1000+ 0,0022 € rohkem…

Osta

Seotud tooted