Low

MC01W0805117K8 - 

SMD Chip Resistor, 17.8 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W0805117K8 - SMD Chip Resistor, 17.8 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MC01W0805117K8
Tellimiskood:
2129214
Tootevalik
MC Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
17.8kohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Pakenditüüp Pool

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::