Low

MULTICOMP  MC0063W060318R20  SMD Chip Resistor, Thick Film, 8.2 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W060318R20
MULTICOMP MC0063W060318R20
Tootja toote nr:
MC0063W060318R20
Tellimiskood:
2130694
Tootevalik
MC Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
MULTICOMP MC0063W060318R20
MULTICOMP MC0063W060318R20

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Tooteteave

Resistance:
8.2ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 400ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Consumer Electronics
  • Portable Devices
  • Power Management
  • Industrial
  • Sensing & Instrumentation

Seadusandlus ja keskkonnateave

Päritoluriik:
Thailand

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Y-Ex
Tariifi nr:
85332100
Kaal (kg):
.000002

Alternatiivid

SMD Chip Resistor, 8.2 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR06 Series

MULTICOMP

Pool
Kohaletoimetamise ootel (Saadaval järeltellimiseks näidatud tarneaegadega)

Hind: Tükitoode (saadetakse täispoolis)

5000+ 0,0025 € 25000+ 0,0015 € 50000+ 0,0013 €

Osta