Low

MC0063W060314K99 - 

SMD Chip Resistor, 4.99 kohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%

MC0063W060314K99 - SMD Chip Resistor, 4.99 kohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%
MC0063W060314K99 - SMD Chip Resistor, 4.99 kohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MC0063W060314K99
Tellimiskood:
2130914
Tootevalik
MC Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
4.99kohm
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
MC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

VISHAY

SMD Chip Resistor, 4.99 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

Pool
70 000 Laos

Tükitoode (saadetakse täispoolis)

5000+ 0,0043 € 25000+ 0,0038 €

30 000 Laos

Tükitoode (saadetakse täispoolis)

5000+ 0,0012 €

52 455 Laos

Tükitoode (saadetakse lõikelindil)

10+ 0,0035 € 100+ 0,0021 € 500+ 0,0015 € 1000+ 0,0012 €

Seotud otsingud

Pakenditüüp Pool

Ei ladustata enam

Saadaval on alternatiivid

2122453 - SMD Chip Resistor, 4.99 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

2446705 - SMD Chip Resistor, 4.99 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

2447388 - SMD Chip Resistor, 4.99 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

No longer stocked:: true No Longer Manufactured::