Low

MULTICOMP  507-1057  Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP 507-1057
Tootja toote nr:
507-1057
Tellimiskood:
5071057
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The 507-1057 is a 0.5mm 60/40 grade rosin flux Cored Solder Wire, made of Sn and Pb alloy. It contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations. Good results should be obtained using a range of tip temperatures. However, the optimum tip temperature and heat capacity required for a hand soldering process is a function of both soldering iron design and the nature of the task and care should be exercised to avoid unnecessarily high tip temperatures for excessive times. A high tip temperature will increase any tendency to flux spitting and it may produce some residue darkening. It provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Good wetting on most common surfaces
  • Non-corrosive
  • Fast soldering
  • Halide activated

Tooteteave

Flux Type:
Rosin
Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.5mm
External Diameter - Imperial:
0.02"
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Maintenance & Repair

Seadusandlus ja keskkonnateave

Päritoluriik:
Malaysia

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
83113000
Kaal (kg):
.26

Sarnased tooted

Otsige sellega sarnaseid tooteid. Valige üks järgmistest linkidest ja teid suunatakse tootegrupi lehele, kus on ära toodud kõik selle kategooria tooted, millel on antud omadus.