Low

LTC2376CMS-20#PBF - 

Analogue to Digital Converter, 20 bit, 250 kSPS, Single, 2.375 V, 2.625 V, MSOP

LTC2376CMS-20#PBF - Analogue to Digital Converter, 20 bit, 250 kSPS, Single, 2.375 V, 2.625 V, MSOP

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LTC2376CMS-20#PBF
Tellimiskood:
2355943
Tootevalik
Single 20-Bit SAR ADCs
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The LTC2376CMS-20#PBF is a low noise, low power high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a 2.5V supply, the ADC has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The ADC consumes only 5.3mW and achieves ±2ppm INL maximum, no missing codes at 20-bit with 104dB SNR. The fast 250ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. The ADC features unique digital gain compression function, which eliminates the driver amplifiers negative supply while preserving the full resolution of the ADC. When enabled, the ADC performs a digital scaling function that maps zero-scale code from 0V to 0.1VREF and full-scale code from VREF to 0.9VREF.
  • Digital gain compression
  • Fully differential input range ±VREF
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Rakendused

Automation & Process Control, Sensing & Instrumentation, Wireless, Motor Drive & Control, Communications & Networking, Portable Devices

Tooteteave

:
20bit
:
250kSPS
:
Single
:
2.375V
:
2.625V
:
MSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Single 20-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.