Low

SAN.M22.GLA.6N - 

Circular Connector, SP Series, Cable Mount Plug, 22 Contacts, Solder Pin, Push-Pull, Sulfone Body

SAN.M22.GLA.6N - Circular Connector, SP Series, Cable Mount Plug, 22 Contacts, Solder Pin, Push-Pull, Sulfone Body

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
LEMO LEMO
Tootja toote nr:
SAN.M22.GLA.6N
Tellimiskood:
2442900
Tootevalik
SP Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The SP series Redel® Connector has been widely employed in the medical market which is constantly seeking improvements in performance. Amongst these requirements are impact and crush resistance due to the working environment in hospitals, numbers of sterilisation cycles that equipment can withstand and increasing contact density as innovations occur within the medical equipment and other sectors. In seeking to meet these requirements a complete review of the whole Redel system led to the idea of inverting the latching system, so that the latches lock onto the central insert mounting rather than the bore of the receptacle. The complete connector can be assembled from spare parts (even the contact configuration) therefore offering good flexibility in stock keeping. The outer shell in Proprietary sulfone enables extensive sterilisation cycles of the product. A large choice of bend relief is available in different colour and size.
  • High contact density-up to 22 contacts same size as Redel 1P
  • Increased resistance to shock and crushing
  • Plastic shell made of proprietary Sulfone
  • Blind mating and scoop proof
  • Enhanced ergonomics hand grip
  • Solder, crimp and print contacts

Rakendused

Medical, Test & Measurement

Tooteteave

:
SP Series
:
Cable Mount Plug
:
22Contacts
:
Solder Pin
:
Push-Pull
:
Sulfone Body
:
-
:
-
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Seotud otsingud

 

 

 

 

 

Seda toodet ei ole laos

Võite esitada eeltellimuse, klõpsates nuppu või registreerida huvi, klõpsates linki

Registreerige oma huvi siin

Ameerika Ühendriikide ladu

Saatekulu: 25 eurot tellimuse kohta.

Laos olevad tooted toimetatakse kohale kolme tööpäeva jooksul

 

 
 

 

 

 

Võtke minuga ühendust, kui toode on laos

0 Saadaval

Tarneajad pole hetkel saadaval.

Värske laoseisu teadasaamiseks võtke meiega ühendust.

Ohtlik toode

selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.

Eritooted: tarneaegade sisse on arvestatud täiendav töötlemisaeg

  (     Koos käibemaksuga) &nsbp;

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne:   Minimaalne:  
Kogus Hind Teie hind
 
 
   
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa
Piiranguga toode
Lisa ostukorvi Järeltellimus Eeltellimine