Low

L-K (IEC) - 

Thermocouple, K, 0 °C, +750 °C, 1.5 m

L-K (IEC) - Thermocouple, K, 0 °C, +750 °C, 1.5 m

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
L-K (IEC)
Tellimiskood:
7081200
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The L-K (IEC) is a fast response gas/air temperature Thermocouple with cross drilled holes in sheath around exposed measuring junction. The probe has stainless steel sheath with a moulded handle and 1.5 meters of coiled extension cable terminated in a miniature thermocouple plug for use with Lab facility instruments.
  • Maximum 750°C
  • 4.7mm Diameter x 90mm probe

Rakendused

Sensing & Instrumentation, Industrial

Tooteteave

:
K
:
0°C
:
+750°C
:
-
:
1.5m
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid