Low

ITT CANNON  MS3110P8-4P  Circular Connector, MIL-DTL-26482 Series I, Wall Mount Receptacle, 4 Contacts, Solder Pin, Bayonet

ITT CANNON MS3110P8-4P
ITT CANNON MS3110P8-4P
Tootja toote nr:
MS3110P8-4P
Tellimiskood:
1473406
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
ITT CANNON MS3110P8-4P
ITT CANNON MS3110P8-4P

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The MS3110P8-4P from ITT Cannon is MIL-DTL-26482 series I wall mount receptacle with 4 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and prot...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Tooteteave

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
8-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed, Potting Cup
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Aerospace, Defence, Military;
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.020865