Low

MS3100E16S-5SW - 

Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded

MS3100E16S-5SW - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded
MS3100E16S-5SW - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MS3100E16S-5SW
Tellimiskood:
1599498
Tootevalik
MIL-DTL-5015 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The MS3100E16S-5SW from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

:
MIL-DTL-5015 Series
:
Wall Mount Receptacle
:
3Contacts
:
Solder Socket
:
Threaded
:
16S-5
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
W
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

108 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

73,37 € 73.37
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 73,37 €
5 + 64,84 €
10 + 55,76 €
25 + 48,07 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.