Low

ITT CANNON  MS27467T11F35P.  CIRCULAR CONNECTOR PLUG SIZE 11, 13 POSITION, CABLE

ITT CANNON MS27467T11F35P.
ITT CANNON MS27467T11F35P.
Tootja toote nr:
MS27467T11F35P.
Tellimiskood:
6995240
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
ITT CANNON MS27467T11F35P.
ITT CANNON MS27467T11F35P.

Pilt on illustreeriv. Lugege toote kirjeldust.

Tooteteave

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
13Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
11-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
0
Kaal (kg):
.029711

Alternatiivid

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 13 Contacts, Crimp Pin, Bayonet, 11-35

AMPHENOL INDUSTRIAL

301:  Laos

Hind: Tükitoode

1+ 87,42 € 3+ 77,33 € 10+ 69,32 € 25+ 61,86 €

Osta

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 13 Contacts, Crimp Pin, Bayonet, 11-35

AMPHENOL

55:  Laos

Hind: Tükitoode

1+ 88,96 € 3+ 78,7 € 10+ 70,56 € 25+ 62,95 €

Osta

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 13 Contacts

AMPHENOL INDUSTRIAL

301:  Laos

Hind: Tükitoode

1+ 82,07 € 3+ 72,6 € 10+ 65,09 € 25+ 58,08 €

Osta

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 13 Contacts

AMPHENOL INDUSTRIAL

117:  Laos

Hind: Tükitoode

1+ 83,06 € 3+ 73,48 € 10+ 65,88 € 25+ 58,78 €

Osta

CIRCULAR CONNECTOR PLUG SIZE 11, 13 POSITION, CABLE

ITT CANNON

Kohaletoimetamise ootel (Saadaval järeltellimiseks näidatud tarneaegadega)

Hind: Tükitoode

1+ 95,45 € 5+ 90,79 € 10+ 85,63 € 25+ 80,97 € rohkem…

Osta

Circular Connector, MIL-DTL-38999 Series II Crimp, Bayonet, MIL-DTL-38999 Series I, Straight Plug

AMPHENOL

301:  Laos

Hind: Tükitoode

1+ 92,39 € 3+ 77,6 €

Osta

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 13 Contacts, Crimp Pin, Bayonet, 11-35

DEUTSCH

324:  Laos

Hind: Tükitoode

1+ 70,12 € 3+ 62,33 € 10+ 53,93 € 25+ 46,74 €

Osta