Low

ITT CANNON  KPT00A20-41S  Circular Connector, KPT Series, Wall Mount Receptacle, 41 Contacts, Solder Socket, Bayonet, 20-41

ITT CANNON KPT00A20-41S
ITT CANNON KPT00A20-41S
Technical Data Sheet (31.31KB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

ITT CANNON KPT00A20-41S
ITT CANNON KPT00A20-41S

Toote ülevaade

The KPT00A20-41S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 41 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Tooteteave

Product Range:
KPT Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
41Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
20-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
20
Contact Termination Type:
Solder
Connector Mounting:
Flange Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial;
  • Commercial

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
85369010
Kaal (kg):
.057153