Low

ITT CANNON  KPSE07A14-15PZ  Circular Connector, KPSE Series, Jam Nut Receptacle, 15 Contacts, Crimp Pin, Bayonet, 14-15

ITT CANNON KPSE07A14-15PZ
ITT CANNON KPSE07A14-15PZ
Tootja toote nr:
KPSE07A14-15PZ
Tellimiskood:
1485766
Tootevalik
KPSE Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
ITT CANNON KPSE07A14-15PZ
ITT CANNON KPSE07A14-15PZ

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The KPSE07A14-15PZ from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent jam nut receptacle with 15 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive...
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Tooteteave

Product Range:
KPSE Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
15Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-15
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Z
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
14
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial;
  • Commercial

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.001