Low

ITT CANNON  CA3100E14S-7SB05-13  Circular Connector, CA-B Series, Wall Mount Receptacle, 3 Contacts, Solder Socket, Reverse Bayonet

ITT CANNON CA3100E14S-7SB05-13
ITT CANNON CA3100E14S-7SB05-13
Tootja toote nr:
CA3100E14S-7SB05-13
Tellimiskood:
1728971
Tootevalik
CA-B Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
ITT CANNON CA3100E14S-7SB05-13
ITT CANNON CA3100E14S-7SB05-13

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The CA3100E14S-7SB05-13 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 3 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Tooteteave

Product Range:
CA-B Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
14S-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Commercial
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Germany

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
85369010
Kaal (kg):
.001