Low

CA00COMPG16S-1PB - 

Circular Connector, CA-COM-B Series, Wall Mount Receptacle, 7 Contacts, Solder Pin, Reverse Bayonet

CA00COMPG16S-1PB - Circular Connector, CA-COM-B Series, Wall Mount Receptacle, 7 Contacts, Solder Pin, Reverse Bayonet

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
CA00COMPG16S-1PB
Tellimiskood:
1731292
Tootevalik
CA-COM-B Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The CA00COMPG16S-1PB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 7 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder pin contacts with silver plating

Rakendused

Commercial, Industrial

Tooteteave

:
CA-COM-B Series
:
Wall Mount Receptacle
:
7Contacts
:
Solder Pin
:
Reverse Bayonet
:
16S-1
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

73,56 € 73.56
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 73,56 €
3 + 65,08 €
10 + 58,35 €
25 + 52,06 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.