Low

HONEYWELL  V7-6B19D8  Microswitch, SPDT, Quick Connect, 11 A, 277 VAC, 250 VDC

HONEYWELL V7-6B19D8
Tootja toote nr:
V7-6B19D8
Tellimiskood:
1796594
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The V7-6B19D8 is a single-pole double-throw (SPDT) Miniature Basic Switch with pin plunger actuator and quick connect terminations. The MICRO SWITCH™ V7 series premium basic switch comes with PCT polyester thermoplastic housing and silver-plated contact. It is used for simple or precision ON/OFF, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • -40 to 82°C Operating temperature range

Tooteteave

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Quick Connect
Contact Current Max:
11A
Contact Voltage AC Nom:
277VAC
Contact Voltage DC Nom:
250VDC
Microswitch Actuator:
Pin Plunger
Microswitch Type:
Miniature
Operating Force Max:
3.89N
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Consumer Electronics
  • Clock & Timing
  • Commercial
  • Computers & Computer Peripherals
  • Test & Measurement
  • Medical
  • Communications & Networking
  • HVAC
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Mexico

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85365005
Kaal (kg):
.006124

Sarnased tooted