Low

NSCSANN060MGUNV - 

Pressure Sensor, Trustability, 60 mbar, Analogue, Gauge, 5 V, Axial, 1.5 mA

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
NSCSANN060MGUNV
Tellimiskood:
2065485
Tootevalik
NSC Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The NSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60mbar 6kPa 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user's system.
  • Uncompensated and unamplified
  • Allows customers the flexibility of performing their own calibration
  • Industry-leading long-term stability
  • Industry-leading accuracy
  • Industry-leading flexibility
  • Measures absolute, differential or gage pressures
  • Insensitive to mounting orientation
  • Repeatability
  • Supports lean manufacturing
  • Extremely low power consumption
  • Absolute, differential and gage types
  • Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

Rakendused

Sensing & Instrumentation, Medical, Industrial, Test & Measurement

Tooteteave

:
60mbar
:
Analogue
:
Gauge
:
5V
:
Axial
:
1.5mA
:
NSC Series
:
To Be Advised
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.