Low

ASDXRRX010NDAA5 - 

Pressure Sensor, 10 Inch-H2O, Analogue, Differential, 5 V, Radial, 2.5 mA

ASDXRRX010NDAA5 - Pressure Sensor, 10 Inch-H2O, Analogue, Differential, 5 V, Radial, 2.5 mA

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ASDXRRX010NDAA5
Tellimiskood:
1784694
Tootevalik
ASDX Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The ASDX series silicon Pressure Sensor with a ratiometric analog interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with noncorrosive, non-ionic working fluids such as air and dry gases.
  • Ratiometric 12-bit analogue output
  • Precision ASIC conditioning
  • Temperature compensated over 0 to 85°C (32 to 185°F) temperature range
  • Absolute, differential and gage types
  • Pressure ranges from 10" H2O to 100psi
  • Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
  • Total error band of ±2% of full scale span maximum

Rakendused

Sensing & Instrumentation, Medical, HVAC, Industrial

Tooteteave

:
10Inch-H2O
:
Analogue
:
Differential
:
5V
:
Radial
:
2.5mA
:
ASDX Series
:
To Be Advised
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus

Seotud otsingud

Ei toodeta enam

Saadaval on alternatiivid

1823230 - Pressure Sensor, Trustability, 1 psi, Analogue, Differential, 5 V, Axial, 2 mA

No longer stocked:: No Longer Manufactured:: true

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.