Low

GP BATTERIES  GP14G-U2  Battery, Greencell, Pack of 2, Zinc Chloride, 1.5 V, C, Raised Positive and Flat Negative, 26.2 mm

GP BATTERIES GP14G-U2
Technical Data Sheet (28.67KB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Tooteteave

Battery Technology:
Zinc Chloride
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
C
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
26.2mm
External Height:
50mm
External Width:
-
External Depth:
-
Weight:
49g
Battery IEC Code:
R14
Battery NEDA Code:
14D
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Seadusandlus ja keskkonnateave

Päritoluriik:
China

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85061091
Kaal (kg):
.1

Seotud tooted