Low

NXP  TWR-MCF51JF  Tower System Module, For MCF51JF MCU, Three Axis Accelerometer, Infrared Transmit & Receive

Tootja:
NXP NXP
Tootja toote nr:
TWR-MCF51JF
Tellimiskood:
1893337
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
NXP TWR-MCF51JF
Video

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The TWR-MCF51JF is a Tower System module for the ColdFire+ MCF51JF and MCF51JU 32bit microcontrollers. The tower system module features the MCF51JF128, a ColdFire+ 32bit microcontroller built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx family also offers a rich combination of peripherals including USB on the go (OTG), a serial audio interface, high accuracy analogue, hardware encryption, an integrated touch sensing interface and more. These features make the 32bit microcontroller as a highly integrated, cost effective 32bit solution for many application. The TWR-MCF51JF operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. It features two expansion card edge connectors that interface to the primary and secondary elevator boards in a tower system.
  • Dual role USB interface with micro AB USB connector
  • Touch tower plug in socket
  • General purpose tower plug in (TWRPI) socket
  • Onboard debug circuit (OSBDM) with virtual serial port
  • MMA8451Q three axis accelerometer
  • Two user controllable LEDs
  • Two capacitive touch pads
  • One user pushbutton switch
  • Infrared transmit and receive
  • Microphone (ADC) and audio output (DAC)

Tooteteave

Silicon Manufacturer:
NXP
No. of Bits:
32bit
Silicon Family Name:
MCF51Jx
Core Architecture:
ColdFire
Core Sub-Architecture:
ColdFire v1
Silicon Core Number:
MCF51JF128VLH
Kit Contents:
MCU Module, Primary & Secondary Elevator Modules, Prototyping Module
Product Range:
-
Features:
Three Axis Accelerometer, On Board Debug Circuit, Infrared Transmit & Receive
SVHC:
No SVHC (17-Dec-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Building Automation
  • Consumer Electronics
  • Portable Devices
  • Communications & Networking
  • Audio
  • Medical
  • Automation & Process Control
  • Industrial
  • Wireless
  • Sensing & Instrumentation

Sisukord

TWR-MCF51JF MCU module, 3ft A to mini B USB cable, 3ft A to micro B USB cable, Micro B to A adapter, Quick start guide, Interactive DVD with software installers and documentation.

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
84715000
Kaal (kg):
.2

Seotud tooted

Sarnased tooted