Low

DEUTSCH  MS3475W22-55SX  Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 55 Contacts, Crimp Socket, Bayonet

DEUTSCH MS3475W22-55SX
DEUTSCH MS3475W22-55SX
Technical Data Sheet (1.35MB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

DEUTSCH MS3475W22-55SX
DEUTSCH MS3475W22-55SX

Toote ülevaade

The MS3475W22-55SX from Deutsch is MIL-DTL-26482 series II straight plug with 55 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 250 mating cycles
  • Outstanding EMI shielding protection
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Tooteteave

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Corrosion & Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
22
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
Cadmium (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Aerospace, Defence, Military;
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
85369010
Kaal (kg):
.001