Low

AFD58-18-32PW-6117 - 

Circular Connector, AFD Series, Wall Mount Receptacle, 32 Contacts, Crimp Pin, Bayonet, 18-32

AFD58-18-32PW-6117 - Circular Connector, AFD Series, Wall Mount Receptacle, 32 Contacts, Crimp Pin, Bayonet, 18-32
AFD58-18-32PW-6117 - Circular Connector, AFD Series, Wall Mount Receptacle, 32 Contacts, Crimp Pin, Bayonet, 18-32

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
AFD58-18-32PW-6117
Tellimiskood:
2231266
Tootevalik
AFD Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The AFD58-18-32PW-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent wall mount receptacle with 32 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
AFD Series
:
Wall Mount Receptacle
:
32Contacts
:
Crimp Pin
:
Bayonet
:
18-32
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

124,00 € 124.00
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 124,00 €
3 + 112,00 €
10 + 101,00 €
25 + 90,00 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.