Low

AFD51-16-8PW-6117 - 

Circular Connector, AFD Series, Cable Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8

AFD51-16-8PW-6117 - Circular Connector, AFD Series, Cable Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8
AFD51-16-8PW-6117 - Circular Connector, AFD Series, Cable Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
AFD51-16-8PW-6117
Tellimiskood:
2229830
Tootevalik
AFD Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The AFD51-16-8PW-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent cable mount receptacle with 8 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
AFD Series
:
Cable Mount Receptacle
:
8Contacts
:
Crimp Pin
:
Bayonet
:
16-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

432 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

75,9331 € 75.93
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 75,9331 €
5 + 67,0996 €
10 + 57,7119 €
25 + 49,7445 €
No longer stocked:: No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.