Low

CINCH  MS24264R18B14S6  Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 14 Contacts, Crimp Socket, Bayonet

CINCH MS24264R18B14S6
Tootja toote nr:
MS24264R18B14S6
Tellimiskood:
2110777
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The MS24264R18B14S6 from Cinch is MIL-DTL-26500 series wall mount receptacle with 14 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 500 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Tooteteave

Military Specification:
MIL-DTL-26500 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
14Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
18-14
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Aerospace, Defence, Military
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Mexico

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.05