Low

CN0966B20S16PN-040 - 

Circular Connector, CN0966 Series, Straight Plug, 16 Contacts, Crimp Pin - Contacts Not Supplied

CN0966B20S16PN-040 - Circular Connector, CN0966 Series, Straight Plug, 16 Contacts, Crimp Pin - Contacts Not Supplied
CN0966B20S16PN-040 - Circular Connector, CN0966 Series, Straight Plug, 16 Contacts, Crimp Pin - Contacts Not Supplied

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
CN0966B20S16PN-040
Tellimiskood:
2105957
Tootevalik
CN0966 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The CN0966B20S16PN-040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 16 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
CN0966 Series
:
Straight Plug
:
16Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
20-16
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed, Firewall
:
MIL-DTL-26500 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

25 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

171,00 € 171.00
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 171,00 €
3 + 153,00 €
10 + 141,00 €
25 + 130,00 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.