Low

C48-10R20-16P9-402 - 

Circular Connector, C48 Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Bayonet, 20-16

C48-10R20-16P9-402 - Circular Connector, C48 Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Bayonet, 20-16
C48-10R20-16P9-402 - Circular Connector, C48 Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Bayonet, 20-16

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C48-10R20-16P9-402
Tellimiskood:
2092401
Tootevalik
C48 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The C48-10R20-16P9-402 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 16 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
C48 Series
:
Wall Mount Receptacle
:
16Contacts
:
Crimp Pin
:
Bayonet
:
20-16
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
9
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

24 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

90,3206 € 90.32
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 90,32063 €
5 + 83,09221 €
10 + 75,54047 €
25 + 67,01879 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.