Low

BACC63BP24H57PN - 

Circular Connector, BACC63 Series, Straight Plug, 57 Contacts, Crimp Pin, Threaded, 24-57

BACC63BP24H57PN - Circular Connector, BACC63 Series, Straight Plug, 57 Contacts, Crimp Pin, Threaded, 24-57
BACC63BP24H57PN - Circular Connector, BACC63 Series, Straight Plug, 57 Contacts, Crimp Pin, Threaded, 24-57

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BACC63BP24H57PN
Tellimiskood:
2088554
Tootevalik
BACC63 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The BACC63BP24H57PN from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 57 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
BACC63 Series
:
Straight Plug
:
57Contacts
:
Crimp Pin
:
Threaded
:
24-57
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

155,0185 € 155.02
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 155,01848 €
3 + 143,10197 €
10 + 132,88288 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.