Low

MF-NSMF012-2. - 

PPTC Resettable Fuse, SMD, 120 mA, 290 mA, 30 V, -40 °C

MF-NSMF012-2. - PPTC Resettable Fuse, SMD, 120 mA, 290 mA, 30 V, -40 °C

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MF-NSMF012-2.
Tellimiskood:
2309137
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
SMD
:
-
:
120mA
:
290mA
:
30V
:
-40°C
:
85°C
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The MF-NSMF012-2 is a 0.12A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast reaction time to fault events. This low profile MF-NSMF series is applicable for HDMI 1.4 source protection, game console port protection and automotive electronic control modules.
  • Compact design to save board space
  • Small size results in very fast time to react to fault events
  • Symmetrical design
  • -40 to 85°C Operating/storage temperature range

Rakendused

Automotive, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military

Allmärkused

If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.

Alternatiivid

Võrdle valitud tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavus
Hind tootele
Kogus
4 839 Laos

Tükitoode (saadetakse lõikelindil)

5+ 0,515 € 50+ 0,426 € 250+ 0,382 € 500+ 0,353 € 1500+ 0,329 € 3000+ 0,312 € 15000+ 0,3 € Rohkem Vähem

1 578 Laos

Tükitoode (saadetakse lõikelindil)

5+ 0,401 € 50+ 0,284 € 250+ 0,24 € 500+ 0,18 € 1500+ 0,164 € 3000+ 0,147 € 15000+ 0,142 € Rohkem Vähem

5 384 Laos

Tükitoode (saadetakse lõikelindil)

1+ 0,464 € 25+ 0,379 € 50+ 0,346 € 100+ 0,314 € 250+ 0,286 € 500+ 0,244 € Rohkem Vähem

Seotud otsingud

Pakenditüüp Lõigatud linditükk

Ei ladustata enam

Saadaval on alternatiivid

1206715 - PPTC Resettable Fuse, SMD, MF-NSMF Series, 120 mA, 290 mA, 30 V, -40 °C

1596988 - PPTC Resettable Fuse, SMD, POLYFUSE 1206L Series, 125 mA, 290 mA, 30 VDC, -40 °C

2118365 - FUSE, PTC RESETTABLE, 30V, 125mA, 1206

No longer stocked:: true No Longer Manufactured::