Low

BZ12GA124ZAB - 

Supercapacitor, 120 mF, 16 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

BZ12GA124ZAB - Supercapacitor, 120 mF, 16 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
AVX AVX
Tootja toote nr:
BZ12GA124ZAB
Tellimiskood:
2309072
Tootevalik
BestCap Ultra Low ESR Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
0.12F
:
16V
:
Through Hole
:
BestCap Ultra Low ESR Series
:
+80%, -20%
:
Each
:
-
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
0.16ohm
:
SMD
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Rakendused

Wireless, Communications & Networking

Seotud otsingud

Kohaletoimetamise ootel

Saadaval järeltellimiseks näidatud tarneaegadega

 
Vaata laoseisu ja tarneaegu
Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 20.08.18

Võtke minuga ühendust, kui toode on laos

50,86 € 50.86
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 50,86 €
3 + 47,81 €
5 + 46,32 €
10 + 44,82 €
20 + 41,83 €
50 + 38,84 €
250 + 38,06 €