Low

ATTINY43U-MU - 

8 Bit Microcontroller, Low Power High Performance, ATtiny, 8 MHz, 4 KB, 256 Byte, 20 Pins, QFN

ATTINY43U-MU - 8 Bit Microcontroller, Low Power High Performance, ATtiny, 8 MHz, 4 KB, 256 Byte, 20 Pins, QFN

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ATTINY43U-MU
Tellimiskood:
1773399
Tootevalik
tinyAVR Microcontrollers
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The ATTINY43U-MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny43U achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny43U provides 4kB of In-system programmable flash, 64byte EEPROM and 256byte SRAM.
  • Advanced RISC architecture
  • 123 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • QTouch® library support for capacitive touch sensing (8 channels)
  • Two 8-bit timers/counters with two PWM channels, each
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Universal serial interface
  • Boost converter
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Pin change interrupt on 16 pins
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • Temperature sensor on-chip

Rakendused

Industrial

Tooteteave

:
ATtiny
:
8MHz
:
4KB
:
256Byte
:
20Pins
:
QFN
:
16I/O's
:
I2C, SPI
:
1.8V
:
5.5V
:
Each
:
tinyAVR Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::